Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8525.60.10.50
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-90
Interface Type
GPIO/UART
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bag
PCB changed
16
Pin Count
16

