Arrow Electronic Components Online
MOS2CT52A300J|KOA|simage
MOS2CT52A300J|KOA|limage
Resistor Fixed Single-Through Hole

MOS2CT52A300J

Res Metal Oxide 30 Ohm 5% 2W ±300ppm/°C Conformal Coated AXL Ammo

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    30
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    2
  • Technology
    Metal Oxide
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    70 to 235
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Conformal Coated
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4
  • Product Length (mm)
    12
  • Product Weight (g)
    0.8
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources