Arrow Electronic Components Online
MORPHICII|FTDI|simage
MORPHICII|FTDI|limage
Programmable Logic Development Boards and Kits

MORPH-IC-II

EP2C5F256C8N FPGA Development Board 12MHz/50MHz 119KB RAM EEPROM

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    EP2C5F256C8N
  • Supported Device Technology
    FPGA
  • Program Memory Type
    EEPROM
  • Main Program Memory Type
    EEPROM
  • RAM Size
    119KB
  • JTAG Support
    Yes
  • USB
    1
  • Audio Interfaces
    No
  • Development Software
    Delphi Application/Quartus II
  • Product Length (mm)
    99.8
  • Product Depth (mm)
    39.6
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources