Arrow Electronic Components Online
MOPTFT80048070GBLMTPC|MATRXORB|simage
MOPTFT80048070GBLMTPC|MATRXORB|limage
TFT Modules

MOP-TFT800480-70G-BLM-TPC

7in TFT 24 Bit Parallel LED Backlight -20°C to 70°C 46-Pin

Matrix Orbital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Normally White-Transmissive-TN
  • Display Size (in)
    7
  • Typical Contrast Ratio
    500
  • Backlight
    LED
  • Viewing Angle (°)
    130/140
  • Touchscreen
    Yes
  • Active Area (mm)
    153.84x85.63
  • Outline Dimensions (mm)
    164.9x100x5.4
  • Typical Response Time (ms)
    25
  • Interface Type
    24 Bit Parallel
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Power Consumption (W)
    0.462
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    119
  • Package Width
    5.8
  • Package Length
    179.96
  • PCB changed
    46
  • Pin Count
    46

Documentation and Resources

Datasheets
Design resources