Transistor and Photovoltaic Output Photocouplers
MOCD207R2M
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.55
Maximum Collector-Emitter Voltage (V)
70
Maximum Current Transfer Ratio (%)
200
Standard
UL
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
250
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.25
Maximum Forward Current (mA)
60
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3.2
Typical Fall Time (us)
4.7
Mounting
Surface Mount
Package Height
3.43(Max)
Package Width
3.91
Package Length
4.88
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

