Arrow Electronic Components Online
MMSZ4689T3G|ONSEMI|simage
MMSZ4689T3G|ONSEMI|limage
Zener

MMSZ4689T3G

Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.1
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    0.05
  • Maximum Reverse Leakage Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Zener Voltage (V)
    5.36
  • Minimum Zener Voltage (V)
    4.85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.16 mm
  • Package Width
    1.6 mm
  • Package Length
    2.69 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources