Arrow Electronic Components Online
MMS11402LDH|SAMTEC|simage
MMS11402LDH|SAMTEC|limage
Connector Headers and PCB Receptacles

MMS-114-02-L-DH

Conn Socket Strip SKT 28 POS 2mm Solder RA Side Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    28
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.9/Contact
  • Maximum Voltage Rating
    350VAC|495VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    28.56
  • Product Depth (mm)
    7.28
  • Product Height (mm)
    4.17
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources