Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Mode of Operation
Pulse
Typical Power Gain (dB)
13.3
Maximum Frequency (MHz)
2900
Minimum Frequency (MHz)
2700
Typical Drain Efficiency (%)
50.5
Mounting
Screw
Package Height
4.83(Max) mm
Package Width
10.29(Max) mm
Package Length
41.28(Max) mm
PCB changed
5
Supplier Package
NI-1230
Pin Count
5

