Switch Slide
MMP221
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC 5000Cycles PC Pins Thru-Hole
knitter-switchProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Actuator Style
Top Slide
Pole Throw Configuration
DPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Mechanical Life (Cycles)
5000
Actuator Color
Natural
Actuator Length (mm)
2
Number of Rows
2
Row Spacing (mm)
3.3
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Size Type
Micro-Miniature
Body Length (mm)
9
Body Depth (mm)
3.6
Body Height (mm)
3.5
Product Length (mm)
9
Product Depth (mm)
3.6
Product Height (mm)
5.5

