Arrow Electronic Components Online
MMICT581800012|INVENSEN|simage
MMICT581800012|INVENSEN|limage
Microphones

MMICT5818-00-012

Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad

InvenSense
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8518.10.80.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    MEMS
  • Frequency Range (Hz)
    40 to 20000
  • Sensitivity (dB)
    -26
  • Minimum S/N Ratio (dB)
    66(Typ)
  • Maximum Current Consumption (mA)
    0.009
  • Minimum Operating Supply Voltage
    1.65V
  • Typical Operating Supply Voltage
    1.8V
  • Maximum Operating Supply Voltage
    3.63V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3.5
  • Product Depth (mm)
    2.65
  • Product Height (mm)
    0.98

Documentation and Resources

Datasheets
Design resources