Arrow Electronic Components Online
MMICT407800908|INVENSEN|simage
MMICT407800908|INVENSEN|limage
Microphones

MMICT4078-00-908

Mic Omni-Directional 250Ohm -38dB 2.7V Rectangle Solder Pad

InvenSense
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8518.10.4000
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    MEMS
  • Sensitivity (dB)
    -38
  • Minimum S/N Ratio (dB)
    66(Typ)
  • Maximum Impedance (Ohm)
    250(Typ)
  • Maximum Current Consumption (mA)
    0.25
  • Minimum Operating Supply Voltage
    2.3V
  • Typical Operating Supply Voltage
    2.7V
  • Maximum Operating Supply Voltage
    3V
  • Directivity
    Omni-Directional
  • Shape
    Rectangle
  • Termination Method
    Solder Pad
  • Product Length (mm)
    3.35
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    0.98

Documentation and Resources

Datasheets
Design resources