Arrow Electronic Components Online
MMBD1401ALT1G|ONSEMI|simage
MMBD1401ALT1G|ONSEMI|originalImage
Rectifiers

MMBD1401ALT1G

Diode Small Signal Switching 250V 0.6A 3-Pin SOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    250
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    250
  • Maximum Continuous Forward Current (A)
    0.6
  • Peak Non-Repetitive Forward Surge Current (A)
    0.625
  • Maximum Forward Voltage (V)
    1.25@0.3A
  • Peak Reverse Current (uA)
    0.1@175V
  • Maximum Power Dissipation (mW)
    300
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources