Accelerometers
MMA1200KEG
Accelerometer Single ±250g 5V 7.6mV/g to 8.4mV/g Automotive AEC-Q100 16-Pin SOIC Tube
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
Yes
PPAP
Yes
Axis Type
Single
Module/IC Classification
IC
Acceleration (g)
±250
Device Sensitivity Range
7.6mV/g to 8.4mV/g
Output Type
Digital
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3(Max) mm
Package Width
7.6(Max) mm
Package Length
10.45(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

