Resistor Fixed Single-Surface Mount
MMA0204508062F
Res Metal Glaze 0203(1206) 80.6K Ohm 1% 0.5W(1/2W) ±50ppm/°C Melf Pad SMD T/R
TT Electronics / IRCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
80.6K
Tolerance
1%
Maximum Voltage Rating (V)
400
Current Sensing
No
Power Rating (W)
0.5 (1/2)
Technology
Metal Glaze
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
80 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0203(1206)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0203(1206)
Product Diameter (mm)
1.45
Product Length (mm)
3.25
Mounting
Surface Mount

