Arrow Electronic Components Online
MM908E622ACPEKR2|NXP|simage
MM908E622ACPEKR2|NXP|limage
Reduced Price
Motor Controller and Driver ICs

MM908E622ACPEKR2

H-Bridge Motor Driver 54-Pin SOIC W EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Interface Type
    SPI
  • Output Configuration
    H-Bridge
  • Maximum Output Current (A)
    0.5(Typ)
  • Minimum Operating Supply Voltage (V)
    7.5|9
  • Operating Supply Voltage Range (V)
    9 to 16|7.5 to 20
  • Maximum Operating Supply Voltage (V)
    16|20
  • Maximum Supply Current (mA)
    25(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    18(Max) mm
  • PCB changed
    54
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W EP
  • Pin Count
    54
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources