Arrow Electronic Components Online
MM89302600RK0|MURATA|simage
MM89302600RK0|MURATA|limage
Connector RF

MM8930-2600RK0

Conn SWH 0Hz to 6GHz 50Ohm Solder ST SMD RCP T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SWH
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources