Arrow Electronic Components Online
MM74HC273WMX|ONSEMI|simage
MM74HC273WMX|ONSEMI|limage
Flip Flops

MM74HC273WMX

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    D-Type Bus Interface
  • Number of Channels per Chip
    8
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    8
  • Number of Element Outputs
    8
  • Bus Hold
    No
  • Set/Reset
    Master Reset
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    23@6V|27@4.5V|135@2V
  • Absolute Propagation Delay Time (ns)
    27
  • Process Technology
    0.6um
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.008
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources