Buffers and Line Drivers
MM74HC240MTC
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin TSSOP W Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
150@2V|30@4.5V|26@6V
Absolute Propagation Delay Time (ns)
252
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Supplier Package
TSSOP W
Pin Count
20

