Arrow Electronic Components Online
MM74HC175M|ONSEMI|simage
MM74HC175M|ONSEMI|limage
Flip Flops

MM74HC175M

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    MM74HC175M
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    D-Type Bus Interface
  • Number of Channels per Chip
    4
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Element Outputs
    4
  • Bus Hold
    No
  • Set/Reset
    Master Reset
  • Polarity
    Inverting/Non-Inverting
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    150@2V|30@4.5V|26@6V
  • Absolute Propagation Delay Time (ns)
    190
  • Process Technology
    0.35um
  • Input Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.008
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources