Arrow Electronic Components Online
MM74HC14MTCX|ONSEMI|simage
MM74HC14MTCX|ONSEMI|limage
Inverters and Schmitt Triggers

MM74HC14MTCX

Inverter Schmitt Trigger 6-Element 14-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    125@2V|25@4.5V|21@6V
  • Absolute Propagation Delay Time (ns)
    188
  • Process Technology
    0.6um
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    -5.2
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources