Buffers and Line Drivers
MM74HC126MTCX
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP W T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
4
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Input Enables per Chip
0
Number of Outputs per Chip
4
Number of Output Enables per Chip
4 High
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
130@2V|26@4.5V|22@6V
Absolute Propagation Delay Time (ns)
175
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
8
Propagation Delay Test Condition (pF)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

