Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Inverter
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
95@2V|19@4.5V|16@6V
Absolute Propagation Delay Time (ns)
120
Process Technology
0.35um
Maximum Low Level Output Current (mA)
5.2
Maximum High Level Output Current (mA)
-5.2
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP W
Pin Count
14
Lead Shape
Gull-wing

