Arrow Electronic Components Online
MM5452V/NOPB|TI|simage
MM5452V/NOPB|TI|limage
Top Searched
LCD Drivers

MM5452V/NOPB

Segment Display LCD Driver 4.5Digit 3.3V/5V/9V 44-Pin PLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Digits
    4.5
  • Number of Segments
    32
  • Maximum Clock Frequency (MHz)
    1
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    10
  • Typical Operating Supply Voltage (V)
    3.3|5|9
  • Maximum Supply Current (mA)
    0.04
  • Maximum Power Dissipation (mW)
    350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) - 0.51(Min) mm
  • Package Width
    16.66(Max) mm
  • Package Length
    16.66(Max) mm
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources