Arrow Electronic Components Online
MM3Z5V6C|ONSEMI|simage
MM3Z5V6C|ONSEMI|limage
Zener

MM3Z5V6C

Diode Zener Single 5.6V 5% 200mW 2-Pin SOD-323FL T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.6
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    1
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    0.9
  • Maximum Zener Impedance (Ohm)
    37
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Maximum Zener Voltage (V)
    5.88
  • Minimum Zener Voltage (V)
    5.32
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    1.25 mm
  • Package Length
    1.7 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323FL
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources