Induttori montati su superficie
MLZ2012N4R7LTD25
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.6A 0.234Ohm DCR 0805 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.7u
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
0.6
Maximum Saturation Current (A)
0.13
Maximum DC Resistance (Ohm)
0.234
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

