Inductor Surface Mount
MLZ1608DR22DT000
Inductor Power Shielded Multi-Layer 0.22uH 20% 25MHz Ferrite 0.55A 0.351Ohm DCR 0603 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.22u
Tolerance
20%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.55
Maximum Saturation Current (A)
0.55
Maximum DC Resistance (Ohm)
0.351
Minimum Self Resonant Frequency (Hz)
400M(Typ)
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

