Angular and Linear Position Sensors
MLX90366LVS-ADU-250-SP
Position Sensor IC Automotive AEC-Q100
MelexisProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Mounting
Through Hole
Package Height
12.35
Package Width
1.5
Package Length
5.2
PCB changed
4
Supplier Package
DMP
Pin Count
4

