Arrow Electronic Components Online
MLV1210E33503T|VISHAY|simage
MLV1210E33503T|VISHAY|limage
Varistors

MLV1210E33503T

Var MLV 30VAC/45VDC 250A 50.4V to 61.6V 1210 SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    50.4 to 61.6
  • Maximum AC Voltage Rating (V)
    30
  • Maximum DC Voltage Rating (V)
    45
  • Maximum Clamping Voltage (V)
    95
  • Clamping Current (A)
    2.5
  • Maximum Surge Current (A)
    250
  • Capacitance Value
    950
  • Energy (J)
    2.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    1210
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.8
  • Product Weight (g)
    0.03
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources