Arrow Electronic Components Online
MLV0402E31103T|VISHAY|simage
MLV0402E31103T|VISHAY|limage
Varistors

MLV0402E31103T

Var MLV 11VAC/14VDC 20A 16V to 20V 0402 SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    16 to 20
  • Maximum AC Voltage Rating (V)
    11
  • Maximum DC Voltage Rating (V)
    14
  • Maximum Clamping Voltage (V)
    30
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    20
  • Capacitance Value
    120
  • Energy (J)
    0.05
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    0402
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources