Arrow Electronic Components Online
MLTC4HLP316|PANDUIT|simage
MLTC4HLP316|PANDUIT|limage
Cable Ties

MLTC4H-LP316

Cable Ties, Self Locking Stainless Steel Black 102mm 1112N Package

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Style
    Self Locking
  • Color
    Black
  • Body Material
    Stainless Steel
  • Maximum Bundle Diameter (mm)
    102
  • Tensile Strength (N)
    1112(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Package
  • Product Length (mm)
    362
  • Product Depth (mm)
    7.9

Documentation and Resources

Datasheets
Design resources