Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7326.90.86.88
Automotive
No
PPAP
No
Style
Self Locking
Color
Metallic
Body Material
Stainless Steel
Maximum Bundle Diameter (mm)
51
Tensile Strength (N)
2000(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
538
Product Length (mm)
201
Product Depth (mm)
10
Product Height (mm)
5.6

