Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Pipe Size (mm)
3
Face Shape
Flat
Number of Light Pipes
2
Material
Polycarbonate
Color
Clear
Packaging
Bag

