Inductor Surface Mount
MLG1005S1N0BTD25
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.1nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.001u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
1
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.1
Minimum Quality Factor
7
Quality Test Frequency (Hz)
100M
Minimum Self Resonant Frequency (Hz)
10000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55

