Inductor Surface Mount
MLF2012A1R2KT000
Inductor General Purpose Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
1.2u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.08
Maximum Saturation Current (A)
0.08
Maximum DC Resistance (Ohm)
0.35
Minimum Quality Factor
45
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
110M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

