Inductor Surface Mount
MLF1608A2R2KTD25
Inductor General Purpose Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
10%
Inductance Test Frequency (Hz)
10M
Maximum DC Current (A)
0.03
Maximum Saturation Current (A)
0.03
Maximum DC Resistance (Ohm)
1
Minimum Quality Factor
35
Quality Test Frequency (Hz)
10M
Minimum Self Resonant Frequency (Hz)
80M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

