Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.39.00.10
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
1
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-95
Interface Type
GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
2.1
Maximum Operating Supply Voltage (V)
3.6
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
40

