Arrow Electronic Components Online
MKU1BLACK|SKSKONTA|simage
MKU1BLACK|SKSKONTA|limage
Test Clips, Leads and Probes - End Connectors

MKU 1 BLACK

Conn Coupler F 1 POS Solder ST Cable Mount 1 Port

SKS Kontakttechnik
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Unknown
  • Type
    Coupler
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    6
  • Mounting
    Cable Mount
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    7
  • Product Length (mm)
    39

Documentation and Resources

Datasheets
Design resources