Arrow Electronic Components Online
MKS2C041001F00KSSD|WIMA|simage
MKS2C041001F00KSSD|WIMA|limage
Capacitor Film

MKS2C041001F00KSSD

Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PET
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 5 X 10
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    10(Max)
  • Product Weight (g)
    0.508
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    10(Max)

Documentation and Resources

Datasheets
Design resources