Arrow Electronic Components Online
MKP2J024701M00KSSD|WIMA|simage
MKP2J024701M00KSSD|WIMA|limage
Capacitor Film

MKP2J024701M00KSSD

Cap Film 0.047uF 630V PP 10% (7.2 X 8.5 X 14mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 8.5 X 14
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    7.2(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    14(Max)
  • Product Weight (g)
    1.078
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    14(Max)

Documentation and Resources

Datasheets
Design resources