Capacitor Film
MKP2J012201B00KSSD
Cap Film 0.0022uF 630V PP 10% (7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Automotive AEC-Q200 Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0022uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3 X 7.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
7.2(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
7.5(Max)
Product Weight (g)
0.255
Lead Diameter (mm)
0.5
Lead Length (mm)
6
Seated Plane Height (mm)
7.5(Max)

