Capacitor Film
MKP1O131006B00KSSD
Cap Film 0.1uF 1000V PP 10% (31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
WIMAProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.1uF
Tolerance
10%
Voltage
1000VDC|600VAC
Dielectric
PP
Special Features
Self Healing|Very Low Dissipation Factor
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31.5 X 11 X 21
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
31.5(Max)
Product Depth (mm)
11(Max)
Product Height (mm)
21(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
6
Seated Plane Height (mm)
21(Max)

