Arrow Electronic Components Online
MKP1G031504F00JSSD|WIMA|simage
MKP1G031504F00JSSD|WIMA|limage
Capacitor Film

MKP1G031504F00JSSD

Cap Film 0.15uF 400V PP 5% (18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk

WIMA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.15uF
  • Tolerance
    5%
  • Voltage
    400VDC|250VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 8 X 15
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    15(Max)
  • Product Weight (g)
    3.084
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    15(Max)

Documentation and Resources

Datasheets
Design resources