Arrow Electronic Components Online
MKP1848S61010JY2B|VISHAY|simage
MKP1848S61010JY2B|VISHAY|limage
Capacitor Film

MKP1848S61010JY2B

Cap Film 10uF 1000V PP 5%( 57.5 X 33 X 15mm) Radial Wound 52.5mm 0.021 Ohm 105°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Link Capacitor
  • Capacitance Value
    10uF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • ESR (Ohm)
    0.021
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    52.5
  • Size (mm)
    57.5 X 33 X 15
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    33
  • Product Height (mm)
    15
  • Product Weight (g)
    21.5
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    15

Documentation and Resources

Datasheets
Design resources