Arrow Electronic Components Online
MKP1848S53070JK2A|VISHAY|simage
MKP1848S53070JK2A|VISHAY|limage
Capacitor Film

MKP1848S53070JK2A

Cap Film 3uF 700V PP 5%( 31.5 X 24 X 12mm) Radial Wound 27.5mm 0.0225 Ohm 105°C

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Link Capacitor
  • Capacitance Value
    3uF
  • Tolerance
    5%
  • Voltage
    700VDC
  • ESR (Ohm)
    0.0225
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    31.5 X 24 X 12
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    24
  • Product Height (mm)
    12
  • Product Weight (g)
    6.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    12

Documentation and Resources

Datasheets
Design resources