Microcontrollers - MCUs
MK64FX512VDC12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 121-Pin MAP-BGA Tray
NXP SemiconductorsThe MK64FX512VDC12 microcontroller from NXP Semiconductors is designed for budget-friendly, low-power applications that require USB or Ethernet connectivity. Built on an ARM Cortex-M4 Core, this microcontroller offers:
-
512KB of flash memory
-
256KB SRAM
-
Up to 83 I/Os
The MK64FX512VDC12 microcontroller also offers a USB full-/low-speed On-the-Go controller and an Ethernet controller with MII and RMII interface. These impressive capabilities all come with a running power consumption as low as 250 μA/MHz.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
K64
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
Number of I/Os
86
No. of Timers
10
PWM
2
Number of ADCs
2
ADC Channels
37/37
ADC Resolution (bit)
16/16
Number of DACs
2
DAC Channels
2
DAC Resolution (bit)
12/12
USART
0
UART
6
USB
1
SPI
3
I2C
3
I2S
1
CAN
1
Ethernet
1
Watchdog
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.41(Max) mm
Package Width
8 mm
Package Length
8 mm
PCB changed
121
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
121
Lead Shape
Ball

