Arrow Electronic Components Online
MK40DN512ZVMD10|NXP|simage
MK40DN512ZVMD10|NXP|limage
Microcontrollers - MCUs

MK40DN512ZVMD10

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    K40
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    100
  • Maximum Clock Rate (MHz)
    100
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/I2S/SPI/UART/USB
  • Number of I/Os
    98
  • No. of Timers
    8
  • PWM
    1
  • Number of ADCs
    2
  • ADC Channels
    42/42
  • ADC Resolution (bit)
    16
  • Number of DACs
    2
  • DAC Channels
    2
  • DAC Resolution (bit)
    12
  • LCD Segments
    48
  • USART
    0
  • UART
    6
  • USB
    1
  • SPI
    3
  • I2C
    2
  • I2S
    1
  • CAN
    2
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    3
  • Special Features
    CAN Controller,LCD Controller
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.27(Max) mm
  • Package Width
    13 mm
  • Package Length
    13 mm
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources