Arrow Electronic Components Online
MK28FN2M0CAU15R|NXP|simage
MK28FN2M0CAU15R|NXP|limage
Microcontrollers - MCUs

MK28FN2M0CAU15R

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 210-Pin WLCSP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    K28
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Rate (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    1MB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART/USB
  • Number of I/Os
    120
  • No. of Timers
    7
  • Number of ADCs
    1
  • ADC Resolution (bit)
    16
  • Number of DACs
    3
  • DAC Channels
    2
  • DAC Resolution (bit)
    6/6/12
  • USART
    0
  • UART
    5
  • USB
    2
  • SPI
    4
  • I2C
    4
  • I2S
    2
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    2
  • Analog Comparators
    2
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    6.94
  • Package Length
    6.94
  • PCB changed
    210
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    210

Documentation and Resources

Datasheets
Design resources