Reduced Price
Microcontrollers - MCUs
MK22FN128VMP10
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
K22
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4
Core Architecture
ARM
Maximum CPU Frequency (MHz)
100
Maximum Clock Rate (MHz)
100
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
24KB
Programmability
Yes
Interface Type
I2C/I2S/SPI/UART/USB
Number of I/Os
40
No. of Timers
6
PWM
1
Number of ADCs
2
ADC Channels
22
ADC Resolution (bit)
16/16
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
4
USB
1
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
0
Watchdog
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
0.98(Max)
Package Width
5
Package Length
5
PCB changed
64
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
64
Lead Shape
Ball

