Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MK06-4-C
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.5
Maximum Carry Current (A)
1
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
15 to 20
Dielectric Strength
250VDC
Maximum Operation Time (ms)
0.7
Maximum Release Time (ms)
0.05
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
150
Mounting
Through Hole
Termination Style
PC Pins
Seal Description
Epoxy Resin
Housing Material
Glass Fibre/Polybutylene Terephthalate
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
12.06

