Arrow Electronic Components Online
MJF18004G|ONSEMI|simage
MJF18004G|ONSEMI|limage
GP BJT

MJF18004G

Trans GP BJT NPN 450V 5A 35000mW 3-Pin(3+Tab) TO-220FP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    450
  • Maximum Base-Emitter Voltage (V)
    9
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@0.1A@1A|1.25@0.4A@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@0.1A@1A|0.45@0.4A@2A|0.75@0.5A@2.5A
  • Maximum DC Collector Current (A)
    5
  • Minimum DC Current Gain
    12@1A@2.5V|14@300mA@5V|6@2A@1V|10@10mA@5V
  • Maximum Power Dissipation (mW)
    35000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    16.12(Max)
  • Package Width
    4.9(Max)
  • Package Length
    10.63(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220FP
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources